
This 25-contact male through hole header features a 5.08mm pitch and gold plating on a bronze contact material. It is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant but does not meet SVHC requirements. It is available from Samtec, part number TSW-225-23-G-S.
Samtec TSW-225-23-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.