This Samtec TSW-225-30-T-S-RA header features 25 male contacts with a 5.08mm pitch, through-hole mount, and is plated with tin over bronze. It is designed for use in applications where a reliable and durable connection is required. The header is RoHS compliant and suitable for use in a variety of electronic devices. The through-hole design allows for easy mounting on a printed circuit board. The header is constructed with a shrouded design, providing additional protection and stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-225-30-T-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-225-30-T-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.