Conn Board Stacker HDR 1 POS Solder ST Thru-Hole
Samtec TW-01-05-FM-S-416-089 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-01-05-FM-S-416-089 to view detailed technical specifications.
No datasheet is available for this part.