Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Samtec TW-01-05-S-S-416 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Manufacturer Series | TW |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | MATTE TIN |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TW-01-05-S-S-416 to view detailed technical specifications.
No datasheet is available for this part.