This through hole male connector features a gold plated contact and is available in bulk packaging. It has one row and one contact. The connector is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Samtec TW-01-05-S-S-416-000 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-01-05-S-S-416-000 to view detailed technical specifications.
No datasheet is available for this part.