
This 2-row male rectangular connector features a 2mm pitch and is designed for through hole mounting. The contact material is bronze with a gold plating, and it is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations.
Samtec TW-02-02-L-S-217-080 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 9.58mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-02-L-S-217-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.