
The Samtec TW-02-02-T-S-120-130 is a 2-position HDR board stacker connector with a terminal pitch of 2mm. It features a straight body orientation and a termination method of solder. The connector operates between -55°C and 105°C and has a maximum current rating of 5.2A per contact. It is designed for through-hole mounting and has a height of 6.29mm and a mating length of 3.26mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 6.29mm |
| Mating Length | 3.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |