Conn Board Stacker HDR 2 POS 2mm Solder ST SMD
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |