Samtec TW-02-03-F-D-359-SM-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 11.86mm |
| Mating Length | 2.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-02-03-F-D-359-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.