
The Samtec TW-02-03-F-D-360-095 is a board-to-board connector with 4 HDR contacts, arranged in a 2-row configuration. It features a straight body orientation and is designed for through-hole mounting. The connector has a terminal pitch of 2mm and a maximum current rating of 5.2A per contact. It is rated for operation between -55°C and 125°C. The Samtec TW-02-03-F-D-360-095 is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Samtec TW-02-03-F-D-360-095 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.19mm |
| Mating Length | 2.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |