This 4-contact male through hole connector features gold plating and a 2mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a solder termination and is suitable for general use.
Samtec TW-02-03-G-D-240-095 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-03-G-D-240-095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.