This 2-contact male through-hole header features a 2mm pitch and gold plating. It is designed for use in applications where a secure connection is required. The header is RoHS compliant and available in bulk packaging. It is suitable for use in a variety of industries, including aerospace and automotive.
Samtec TW-02-03-G-S-240-110 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-03-G-S-240-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.