
This 2-position through-hole header features a 2mm pitch, gold contact plating, and bronze material. It is available in bulk packaging and is RoHS compliant. The header has a lead length of 13.6mm and is designed for use in applications where a male gender is required. It is not radiation hardened and is intended for use in standard operating environments.
Samtec TW-02-03-L-S-280-090 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-03-L-S-280-090 to view detailed technical specifications.
No datasheet is available for this part.