
The TW-02-03-L-S-340-065 is a board-to-board connector designed for stacking applications. It features a 2-contact HDR configuration with a terminal pitch of 2mm and a single row of contacts. The connector is terminated through soldering and is rated for operation between -55°C and 125°C. It has a maximum current rating of 5.2A per contact and measures 11.95mm in height with a mating length of 3.32mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.95mm |
| Mating Length | 3.32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |