
The TW-02-03-L-S-355-075 is a 2-contact HDR board stacker from Samtec. It features a terminal pitch of 2mm and a termination method of solder. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and has a maximum current rating of 5.2 amps per contact. The board stacker has a height of 11.7mm and a mating length of 2.69mm.
Samtec TW-02-03-L-S-355-075 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.7mm |
| Mating Length | 2.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-02-03-L-S-355-075 to view detailed technical specifications.
No datasheet is available for this part.