
The TW-02-03-S-D-303-SM is a 2mm pitch, 4-contact male connector with gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a 2mm pitch and 4 contacts in a 2-row configuration. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |