
This 2-position through hole header features a 2mm pitch and 13.6mm lead length, with a contact material of bronze and a tin plating. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and has a shrouded design.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |