This 2-contact rectangular connector features a bronze contact material with tin plating, a male gender, and a lead length of 13.6mm. It is designed for through-hole mounting and has a 2mm pitch. The connector is packaged in bulk and does not have radiation hardening capabilities.
Samtec TW-02-03-T-S-340 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-03-T-S-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.