Conn Board Stacker HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec TW-02-04-L-S-280-115 technical specifications.
| Contact Material | Bronze |
| Lead Length | 14.1mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-04-L-S-280-115 to view detailed technical specifications.
No datasheet is available for this part.