
This 2-position male header features a contact material of bronze with a tin plating, suitable for through-hole mounting. The header is available in bulk packaging and is compliant with RoHS regulations. The lead length is 14.1mm, and the pitch is 2mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |