This 2-position rectangular connector features a 2mm pitch and is designed for through hole mount. The contacts are made of bronze and plated with gold. The connector is available in bulk packaging and is compliant with RoHS regulations. The lead length is 15.1mm and the number of rows is one.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 15.1mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |