
This 2-contact rectangular connector features a bronze contact material with a tin plating, and a male gender. It has a lead length of 15.1mm and is designed for through-hole mounting. The connector is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations and features solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.1mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |