
This 2-position through hole header features a 2mm pitch and 15.1mm lead length. The contacts are made of bronze with a tin plating. The header is suitable for board-to-board connections and is available in bulk packaging. It is compliant with RoHS regulations and can be solder terminated.
Samtec TW-02-05-T-S-443-071 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.1mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-05-T-S-443-071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.