This Samtec TW-02-06-L-D-325-SM-LC is a 2-row, 4-contact surface mount header with gold-plated contacts. It is available in bulk packaging and features a 2mm pitch. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for solder termination.
Samtec TW-02-06-L-D-325-SM-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.