This 2-row rectangular connector features a bronze contact material with gold plating, and is available in bulk packaging. It has a male gender and a 2mm pitch, with a lead length of 17.1mm. The connector is not radiation hardened and is RoHS compliant.
Samtec TW-02-06-L-S-355-125 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 17.1mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-06-L-S-355-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.