
The TW-02-07-T-S-540-050 is a board stacker connector with a 2mm terminal pitch and a maximum current rating of 5.2A per contact. It is designed for through hole mounting and has a straight body orientation. The operating temperature range is from -55°C to 105°C. This HDR connector is suitable for applications requiring high-density connections.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 17.83mm |
| Mating Length | 4.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |