
This 2-position through hole header features a 2mm pitch and 21.1mm lead length, with contacts made of bronze and plated with tin. It is available in bulk packaging and is compliant with RoHS standards. The header is not radiation hardened and is designed for use in applications where a simple, reliable connection is required.
Checking distributor stock and pricing after the page loads.
Samtec TW-02-08-T-S-319-100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Gender | Male |
| Lead Length | 21.1mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |