The TW-02-09-F-S-230-SM is a board stacker connector from Samtec, featuring a 2-contact HDR design with a 2mm terminal pitch. It is rated for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a straight body orientation and a maximum current rating of 4.9 amps per contact. It is available in a surface mount package type, making it suitable for use in a variety of electronic assemblies.
Samtec TW-02-09-F-S-230-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 9.86mm |
| Mating Length | 4.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-02-09-F-S-230-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.