
This 2-position rectangular connector features a bronze contact material with gold plating, a 2mm pitch, and a maximum operating temperature of 125°C. It is designed for use in applications where a high current rating of 3A is required. The connector is available in bulk packaging and is compliant with RoHS regulations. It has a straight orientation and a lead length of 11.6mm, with a depth of 2mm and a length of 4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-02-09-L-S-225-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2mm |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 11.6mm |
| Length | 4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-09-L-S-225-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.