
The TW-02-09-T-S-215-121 is a board stacker connector with a HDR gender and 2 contacts. It features a terminal pitch of 2mm and is designed for through hole mounting. The connector operates between -55°C and 105°C and has a maximum current rating of 5.2A per contact. It is available in a through hole package type.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 8.52mm |
| Mating Length | 3.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |