
This 2-row male header features a contact material of bronze and a contact plating of tin. It has a lead length of 11.6mm and is designed for through hole mount. The header is available in bulk packaging and is not radiation hardened. It is compliant with RoHS regulations and features a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 11.6mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |