The TW-02-09-T-S-275-085 is a 2-contact HDR board stacker from Samtec. It features a terminal pitch of 2mm and a termination method of solder. The component is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The board stacker has a maximum current rating of 5.2 amps per contact and a height of 9.45mm.
Samtec TW-02-09-T-S-275-085 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.45mm |
| Mating Length | 2.47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-02-09-T-S-275-085 to view detailed technical specifications.
No datasheet is available for this part.