
The TW-02-11-T-S-175-115 is a board stacker connector with a HDR gender and 2 contacts. It features a terminal pitch of 2mm and a termination method of solder. The operating temperature range is -55°C to 105°C. The connector has a straight body orientation and is designed for through-hole mounting. It has a maximum current rating of 5.2A per contact and a height of 7.16mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.16mm |
| Mating Length | 2.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |