Conn Board Stacker HDR 3 POS 2mm Solder ST Thru-Hole
Samtec TW-03-01-S-S-190-062 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-01-S-S-190-062 to view detailed technical specifications.
No datasheet is available for this part.