The TW-03-01-T-S-185-050-002 is a 3-contact HDR board stacker from Samtec. It features a terminal pitch of 2mm and a single row configuration. This component is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. The board stacker has a maximum current rating of 5.2 amps per contact and a height of 6.93mm. It is suitable for applications requiring a compact and reliable board-to-board connection.
Samtec TW-03-01-T-S-185-050-002 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 6.93mm |
| Mating Length | 2.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-03-01-T-S-185-050-002 to view detailed technical specifications.
No datasheet is available for this part.