The TW-03-02-G-S-190-100 is a 3-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 2mm and a body orientation of straight. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.2 amps per contact. The board stacker is available in a through hole package type and is suitable for use in a variety of applications.
Samtec TW-03-02-G-S-190-100 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.06mm |
| Mating Length | 2.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-03-02-G-S-190-100 to view detailed technical specifications.
No datasheet is available for this part.