The TW-03-02-L-S-173-SM is a surface mount board stacker with a 3-contact HDR configuration. It features a terminal pitch of 2mm and a single row design. The stacker is terminated through soldering and has a maximum operating temperature range of -55°C to 125°C. It is designed for surface mount applications and has a maximum current rating of 4.9 amps per contact.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 7.85mm |
| Mating Length | 3.46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |