This 3-pin male header features solder termination and is rated for operation up to 125°C. It has a liquid crystal polymer (LCP) insulator and a plating thickness of 3 microns. The header is designed for straight mounting and has a black insulator color. It meets the UL 94V-0 flammability standard and is suitable for use in applications with a rated current of up to 5.2A.
Checking distributor stock and pricing after the page loads.
Samtec TW-03-03-F-S-377-013 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.2 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |