This 3-pin through hole male connector features gold plating, a 2mm pitch, and is packaged in bulk. It is not radiation hardened and is compliant with RoHS regulations. The connector is designed for use in general applications.
Samtec TW-03-06-G-S-314-059 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-06-G-S-314-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.