This 6-contact shrouded header features a 2mm pitch and a maximum current rating of 3A. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The header is made with bronze contacts plated with gold and is available in bulk packaging.
Samtec TW-03-03-L-D-180-205 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 13.6mm |
| Length | 6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-03-L-D-180-205 to view detailed technical specifications.
No datasheet is available for this part.