Conn Board Stacker HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec TW-03-03-T-S-311-112 technical specifications.
| Contact Material | Bronze |
| Lead Length | 13.6mm |
| Number of Rows | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TW-03-03-T-S-311-112 to view detailed technical specifications.
No datasheet is available for this part.