
The TW-03-04-S-D-310-SM-A-002 is a 6-contact male connector with a 2mm pitch and gold plating. It is available in bulk packaging and is RoHS compliant. The connector features solder termination and is not radiation hardened.
Samtec TW-03-04-S-D-310-SM-A-002 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-04-S-D-310-SM-A-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
