The TW-03-04-S-D-310-SM-A-005 is a 6-contact male connector with a 2mm pitch, featuring gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a number of rows equal to 2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-03-04-S-D-310-SM-A-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-04-S-D-310-SM-A-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.