
The Samtec TW-03-04-T-S-335-110 is a board stacker with a HDR gender and 3 contacts. It features a terminal pitch of 2mm and a termination method of solder. This component has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. The board stacker is designed for through-hole mounting and has a height of 11.3mm. It has a maximum current rating of 5.2 amps per contact.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.3mm |
| Mating Length | 2.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |