
This Samtec connector features a bronze contact material with tin plating, a male gender, and a single row with three contacts. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has a solder termination. It is designed for through hole mounting with a 2mm pitch and a lead length of 14.1mm.
Samtec TW-03-04-T-S-340-000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-04-T-S-340-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.