
The TW-03-05-S-D-300-165 is a 6-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a straight body orientation and a termination method of solder. The component has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for a maximum current of 5.2 amps per contact and has a height of 10.91mm. The board stacker has a mating length of 3.29mm and is suitable for applications requiring a 2mm pitch.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 10.91mm |
| Mating Length | 3.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |