The Samtec TW-03-06-G-D-290-SM-TR is a 2-row, 6-contact male header connector with gold plating. It is available in tape and reel packaging. The connector has a 2mm pitch and is solder terminated. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec TW-03-06-G-D-290-SM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-03-06-G-D-290-SM-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-06-G-D-290-SM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.