This 12-contact, 4-row through-hole header features a 2mm pitch and gold plating on bronze contacts. It is available in bulk packaging and is compliant with RoHS regulations. The header has a lead length of 17.1mm and is suitable for use in a variety of applications.
Samtec TW-03-06-L-Q-250-100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 17.1mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.