
This 6-contact shrouded header features a 2mm pitch and 6mm length, with a maximum operating temperature of 125°C. The contacts are made of bronze with a gold plating, and the housing is black in color. The header is packaged in bulk and is RoHS compliant. It is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Samtec TW-03-07-G-D-280-SM-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-07-G-D-280-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.