
The Samtec TW-03-07-G-S-520-120 is a board stacker connector with a 3-contact HDR gender, 2mm terminal pitch, and a maximum current rating of 5.2A per contact. It is designed for through-hole mounting and has a straight body orientation. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The connector is suitable for use in applications where high-reliability and high-speed connections are required.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 16.05mm |
| Mating Length | 2.86mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |